154 Position Shroud for Male Pins Connector AB 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17700007003

DigiKey Part Number
1195-5301-ND
Manufacturer
Manufacturer Product Number
17700007003
Description
CONN SHROUD AB22 154POS
Customer Reference
Detailed Description
154 Position Shroud for Male Pins Connector AB 22
Datasheet
 Datasheet
EDA/CAD Models
17700007003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Shroud for Male Pins
Connector Style
AB 22
Number of Positions
154
Pitch
0.079" (2.00mm)
Number of Rows
7
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.