
17700006004 | |
|---|---|
DigiKey Part Number | 17700006004-ND |
Manufacturer | |
Manufacturer Product Number | 17700006004 |
Description | CONN SHROUD AB19 127POS |
Customer Reference | |
Detailed Description | 127 Position Shroud for Male Pins Connector AB 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700006004 Models |
Category | Connector Style AB 19 |
Manufacturer HARTING | Number of Positions 127 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bulk | Number of Rows 7 |
Part Status Discontinued at DigiKey | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins |

