
17700005001 | |
|---|---|
DigiKey Part Number | 17700005001-ND |
Manufacturer | |
Manufacturer Product Number | 17700005001 |
Description | CONN SHROUD B19 133POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Position Shroud for Male Pins Connector B 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700005001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,03300 € | 60,66 € |
| Unit Price without VAT: | 3,03300 € |
|---|---|
| Unit Price with VAT: | 3,60927 € |

