154 Position Shroud for Male Pins Connector B 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17700004001

DigiKey Part Number
17700004001-ND
Manufacturer
Manufacturer Product Number
17700004001
Description
CONN SHROUD B22 154POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
154 Position Shroud for Male Pins Connector B 22
Datasheet
 Datasheet
EDA/CAD Models
17700004001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
B 22
Number of Positions
154
Pitch
0.079" (2.00mm)
Number of Rows
7
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202,03250 €40,65 €
Manufacturers Standard Package
Unit Price without VAT:2,03250 €
Unit Price with VAT:2,41868 €