
17700002003 | |
|---|---|
DigiKey Part Number | 17700002003-ND |
Manufacturer | |
Manufacturer Product Number | 17700002003 |
Description | CONN SHROUD B25 175POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 175 Position Shroud for Male Pins Connector B 25 |
Datasheet | Datasheet |
EDA/CAD Models | 17700002003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 25 | |
Number of Positions | 175 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,95950 € | 59,19 € |
| Unit Price without VAT: | 2,95950 € |
|---|---|
| Unit Price with VAT: | 3,52181 € |











