175 Position Shroud for Male Pins Connector B 25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17700002002

DigiKey Part Number
1195-5299-ND
Manufacturer
Manufacturer Product Number
17700002002
Description
CONN SHROUD B25 175POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
175 Position Shroud for Male Pins Connector B 25
Datasheet
 Datasheet
EDA/CAD Models
17700002002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
B 25
Number of Positions
175
Pitch
0.079" (2.00mm)
Number of Rows
7
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
203,04800 €60,96 €
402,90250 €116,10 €
602,82067 €169,24 €
1002,72070 €272,07 €
2602,54331 €661,26 €
5002,42864 €1.214,32 €
1.0002,31279 €2.312,79 €
2.5002,16813 €5.420,33 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €