
17610042101 | |
|---|---|
DigiKey Part Number | 1195-8069-ND |
Manufacturer | |
Manufacturer Product Number | 17610042101 |
Description | CONN PLUG BLADE PWR 4POS EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 17610042101 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 4 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane-to-Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 20A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,74000 € | 97,40 € |
| 30 | 9,01300 € | 270,39 € |
| 60 | 8,58250 € | 514,95 € |
| 120 | 8,17317 € | 980,78 € |
| 270 | 7,71893 € | 2.084,11 € |
| 510 | 7,38051 € | 3.764,06 € |
| 1.020 | 7,02874 € | 7.169,31 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |


