
17551441106 | |
|---|---|
DigiKey Part Number | 17551441106-ND |
Manufacturer | |
Manufacturer Product Number | 17551441106 |
Description | CONN RECEPT 144POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 144 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
EDA/CAD Models | 17551441106 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 6 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1 A |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Mating Guide |

