Image for 17541441102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17541441102

DigiKey Part Number
1195-8068-ND
Manufacturer
Manufacturer Product Number
17541441102
Description
CONN RECEPT 144POS 2MM PRESS-FIT
Customer Reference
Detailed Description
144 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
6
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1 A
Number of Positions
144
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.