72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17510722102

DigiKey Part Number
1195-8067-ND
Manufacturer
Manufacturer Product Number
17510722102
Description
CONN RECEPT 72POS 2MM PRESS-FIT
Customer Reference
Detailed Description
72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
6
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1 A
Number of Positions
72
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.