
17510721102 | |
|---|---|
DigiKey Part Number | 17510721102-ND |
Manufacturer | |
Manufacturer Product Number | 17510721102 |
Description | CONN RECEPT 72POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |

