Similar
Similar

17461442208 | |
|---|---|
DigiKey Part Number | 1195-5297-ND |
Manufacturer | |
Manufacturer Product Number | 17461442208 |
Description | CONN HEADER 144POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 144 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 6 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane-to-Daughtercard |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Guide Pin |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17141462201 | HARTING | 9 | 1195-5282-ND | 11,84000 € | Similar |
| 0736441017 | Molex | 0 | 900-0736441017-ND | 37,85153 € | Similar |



