Similar
Similar

17461442207 | |
|---|---|
DigiKey Part Number | 1195-5296-ND |
Manufacturer | |
Manufacturer Product Number | 17461442207 |
Description | CONN HEADER 144POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 144 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Guide Pin |



