
17461441208 | |
|---|---|
DigiKey Part Number | 17461441208-ND |
Manufacturer | |
Manufacturer Product Number | 17461441208 |
Description | CONN HEADER 144POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 144 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 6 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Guide Pin |
Pitch 0.079" (2.00mm) |

