
17441441206 | |
|---|---|
DigiKey Part Number | 17441441206-ND |
Manufacturer | |
Manufacturer Product Number | 17441441206 |
Description | HAR-BUS HM 6ROW MALE 144P PL1 |
Customer Reference | |
Detailed Description | Position Connector 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - |

