Similar

17430722209 | |
|---|---|
DigiKey Part Number | 17430722209-ND |
Manufacturer | |
Manufacturer Product Number | 17430722209 |
Description | CONN HEADER 72POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 6 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Number of Positions 72 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Guide Pin |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17030772202 | HARTING | 17 | 1195-8211-ND | 8,48000 € | Similar |


