17420722203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 17
Unit Price: 8,48000 €
Datasheet
Image for 17420722203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17420722203

DigiKey Part Number
17420722203-ND
Manufacturer
Manufacturer Product Number
17420722203
Description
CONN HEADER 72POS 2MM PRESS-FIT
Customer Reference
Detailed Description
72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
6
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
72
Current Rating (Amps)
1 A
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17030772202HARTING171195-8211-ND8,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes