Image for 17330954101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17330954101

DigiKey Part Number
17330954101-ND
Manufacturer
Manufacturer Product Number
17330954101
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Customer Reference
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
AB 19
Current Rating (Amps)
1 A
Number of Positions
95
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.