Similar

17241102101 | |
|---|---|
DigiKey Part Number | 1195-3356-ND |
Manufacturer | |
Manufacturer Product Number | 17241102101 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17241102101 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Daughtercard |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 188836-1 | TE Connectivity AMP Connectors | 0 | 188836-1-ND | 4,46381 € | Similar |
| 352152-4 | TE Connectivity AMP Connectors | 0 | 352152-4-ND | 14,30597 € | Similar |
| 5188836-1 | TE Connectivity AMP Connectors | 245 | A130939-ND | 12,70000 € | Similar |
| HM2R70PA5100N9LF | Amphenol CS (FCI) | 508 | HM2R70PA5100N9LF-ND | 4,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 11 | 12,09091 € | 133,00 € |
| 33 | 11,18879 € | 369,23 € |
| 55 | 10,79273 € | 593,60 € |
| 110 | 10,27773 € | 1.130,55 € |
| 253 | 9,69158 € | 2.451,97 € |
| 506 | 9,22953 € | 4.670,14 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |





