
17241101101 | |
|---|---|
DigiKey Part Number | 17241101101-ND |
Manufacturer | |
Manufacturer Product Number | 17241101101 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17241101101 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 11 | 13,21364 € | 145,35 € |
| 33 | 12,22788 € | 403,52 € |
| 55 | 11,79491 € | 648,72 € |
| 110 | 11,23218 € | 1.235,54 € |
| 253 | 10,59162 € | 2.679,68 € |
| 506 | 10,08674 € | 5.103,89 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,63540 € |



