17221254101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,64910 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 280
Unit Price: 5,02000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,43450 €
Datasheet
Image for 17221254101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17221254101

DigiKey Part Number
17221254101-ND
Manufacturer
Manufacturer Product Number
17221254101
Description
CONN RECEPT 125POS 2MM PRESS-FIT
Customer Reference
Detailed Description
125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.079" (2.00mm)
Series
Number of Rows
5
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Connector Style
B 25
Current Rating (Amps)
1 A
Number of Positions
125
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R02PA5100L9LFAmphenol CS (FCI)0HM2R02PA5100L9LF-ND5,64910 €Similar
HM2R02PA5100N9LFAmphenol CS (FCI)280609-2139-ND5,02000 €Similar
HM2R02PA510FN9LFAmphenol CS (FCI)0HM2R02PA510FN9LF-ND4,43450 €Similar
Obsolete
This product is no longer manufactured. View Substitutes