
17221252102 | |
|---|---|
DigiKey Part Number | 1195-3020-ND |
Manufacturer | |
Manufacturer Product Number | 17221252102 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17221252102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Daughtercard | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 12,03100 € | 120,31 € |
| 30 | 11,13333 € | 334,00 € |
| 50 | 10,73920 € | 536,96 € |
| 100 | 10,22690 € | 1.022,69 € |
| 250 | 9,58704 € | 2.396,76 € |
| 500 | 9,12992 € | 4.564,96 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

