



17211102101 | |
|---|---|
DigiKey Part Number | 1195-3353-ND |
Manufacturer | |
Manufacturer Product Number | 17211102101 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17211102101 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Daughtercard |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,54200 € | 95,42 € |
| 30 | 8,82967 € | 264,89 € |
| 50 | 8,51700 € | 425,85 € |
| 100 | 8,11050 € | 811,05 € |
| 250 | 7,60304 € | 1.900,76 € |
| 500 | 7,24048 € | 3.620,24 € |
| 1.000 | 6,89537 € | 6.895,37 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |




