Position Header, Male Pins Connector 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17151692003

DigiKey Part Number
17151692003-ND
Manufacturer
Manufacturer Product Number
17151692003
Description
CONN HEADER 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Header, Male Pins Connector 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
AB 25
Number of Positions
-
Number of Positions Loaded
-
Pitch
0.079" (2.00mm)
Number of Rows
-
Mounting Type
-
Termination
-
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,79000 €22,79 €
1019,36600 €193,66 €
3017,92167 €537,65 €
5017,49160 €874,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,79000 €
Unit Price with VAT:27,12010 €