



17151252602 | |
|---|---|
DigiKey Part Number | 1195-8220-ND |
Manufacturer | |
Manufacturer Product Number | 17151252602 |
Description | CONN HEADER 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 12,69000 € | 126,90 € |
| 30 | 11,74300 € | 352,29 € |
| 50 | 11,32720 € | 566,36 € |
| 100 | 10,78670 € | 1.078,67 € |
| 250 | 10,11188 € | 2.527,97 € |
| 500 | 9,62980 € | 4.814,90 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |

