
17141462401 | |
|---|---|
DigiKey Part Number | 17141462401-ND |
Manufacturer | |
Manufacturer Product Number | 17141462401 |
Description | HAR-BUS HM MEL., TYP AB, AFS 2, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,10182 € | 254,12 € |
| Unit Price without VAT: | 23,10182 € |
|---|---|
| Unit Price with VAT: | 27,49117 € |

