
17141462002 | |
|---|---|
DigiKey Part Number | 17141462002-ND |
Manufacturer | |
Manufacturer Product Number | 17141462002 |
Description | CONN HEADER 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) |
Category | Connector Type Header, Male Pins |
Manufacturer HARTING | Connector Style AB 22 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bulk | Current Rating (Amps) 1 A |
Part Status Active | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,02818 € | 154,31 € |
| Unit Price without VAT: | 14,02818 € |
|---|---|
| Unit Price with VAT: | 16,69353 € |

