
17141461201 | |
|---|---|
DigiKey Part Number | 17141461201-ND |
Manufacturer | |
Manufacturer Product Number | 17141461201 |
Description | CONN HEADER 146POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146 (110 + 36 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17141461201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style AB 22 | Current Rating (Amps) 1 A |
Number of Positions 146 (110 + 36 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 13,35727 € | 146,93 € |
| Unit Price without VAT: | 13,35727 € |
|---|---|
| Unit Price with VAT: | 15,89515 € |



