110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17141102201

DigiKey Part Number
17141102201-ND
Manufacturer
Manufacturer Product Number
17141102201
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17141102201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.079" (2.00mm)
Series
Number of Rows
5
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Header, Male Pins
Current Rating (Amps)
1 A
Connector Style
AB 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
110
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,61273 €94,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,61273 €
Unit Price with VAT:10,24915 €