
17131272201 | |
|---|---|
DigiKey Part Number | 17131272201-ND |
Manufacturer | |
Manufacturer Product Number | 17131272201 |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17131272201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style AB 19 | Current Rating (Amps) 1 A |
Number of Positions 127 (95 + 32 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 13 | 7,21462 € | 93,79 € |
| 26 | 6,87000 € | 178,62 € |
| 52 | 6,54192 € | 340,18 € |
| 104 | 6,22971 € | 647,89 € |
| 260 | 5,83985 € | 1.518,36 € |
| 507 | 5,57130 € | 2.824,65 € |
| 1.001 | 5,31049 € | 5.315,80 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |










