
17122002202 | |
|---|---|
DigiKey Part Number | 17122002202-ND |
Manufacturer | |
Manufacturer Product Number | 17122002202 |
Description | CONN HEADER 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold or Gold-Palladium |
Part Status Obsolete | Current Rating (Amps) 1 A |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |

