
17063082204 | |
|---|---|
DigiKey Part Number | 17063082204-ND |
Manufacturer | |
Manufacturer Product Number | 17063082204 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063082204 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style MONOBLOCK | Operating Temperature -55°C ~ 125°C |
Number of Positions 308 (220 + 88 Ground) | Features Board Guide, Shielded |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,94800 € | 109,74 € |
| Unit Price without VAT: | 21,94800 € |
|---|---|
| Unit Price with VAT: | 26,11812 € |


