
17063082203 | |
|---|---|
DigiKey Part Number | 1195-5276-ND |
Manufacturer | |
Manufacturer Product Number | 17063082203 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063082203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style MONOBLOCK | Current Rating (Amps) 1 A |
Number of Positions 308 (220 + 88 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide, Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 18,01800 € | 180,18 € |
| 25 | 16,89040 € | 422,26 € |
| 50 | 16,08420 € | 804,21 € |
| 100 | 15,31710 € | 1.531,71 € |
| 250 | 14,35912 € | 3.589,78 € |
| 500 | 13,67470 € | 6.837,35 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,22800 € |


