
17063082202 | |
|---|---|
DigiKey Part Number | 1195-8219-ND |
Manufacturer | |
Manufacturer Product Number | 17063082202 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063082202 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style MONOBLOCK | Operating Temperature -55°C ~ 125°C |
Number of Positions 308 (220 + 88 Ground) | Features Board Guide, Shielded |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 15,96100 € | 159,61 € |
| 25 | 14,96160 € | 374,04 € |
| 50 | 14,24780 € | 712,39 € |
| 100 | 13,56810 € | 1.356,81 € |
| 250 | 12,71944 € | 3.179,86 € |
| 500 | 12,11310 € | 6.056,55 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |


