



17063082201 | |
|---|---|
DigiKey Part Number | 1195-8218-ND |
Manufacturer | |
Manufacturer Product Number | 17063082201 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063082201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style MONOBLOCK | Operating Temperature -55°C ~ 125°C |
Number of Positions 308 (220 + 88 Ground) | Features Board Guide, Shielded |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 10 | 13,46500 € | 134,65 € |
| 25 | 12,62120 € | 315,53 € |
| 50 | 12,01880 € | 600,94 € |
| 100 | 11,44550 € | 1.144,55 € |
| 250 | 10,72944 € | 2.682,36 € |
| 500 | 10,21800 € | 5.109,00 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |


