


17063081201 | |
|---|---|
DigiKey Part Number | 1195-5275-ND |
Manufacturer | |
Manufacturer Product Number | 17063081201 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063081201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Number of Positions 308 (220 + 88 Ground) | Current Rating (Amps) 1 A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 10 | 17,87500 € | 178,75 € |
| 25 | 16,75640 € | 418,91 € |
| 50 | 15,95660 € | 797,83 € |
| 100 | 15,19550 € | 1.519,55 € |
| 250 | 14,24512 € | 3.561,28 € |
| 500 | 13,56616 € | 6.783,08 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

