
17062322201 | |
|---|---|
DigiKey Part Number | 17062322201-ND |
Manufacturer | |
Manufacturer Product Number | 17062322201 |
Description | CONN HEADER 264POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 264 (220 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17062322201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | MONOBLOCK | |
Number of Positions | 264 (220 + 44 Ground) | |
Number of Positions Loaded | 232 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,19800 € | 100,99 € |
| Unit Price without VAT: | 20,19800 € |
|---|---|
| Unit Price with VAT: | 24,03562 € |

