
17051335208 | |
|---|---|
DigiKey Part Number | 1195-5274-ND |
Manufacturer | |
Manufacturer Product Number | 17051335208 |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style B 19 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| 13 | 20,91385 € | 271,88 € |
| 26 | 19,91538 € | 517,80 € |
| 52 | 18,96538 € | 986,20 € |
| 104 | 18,06077 € | 1.878,32 € |
| 260 | 16,93135 € | 4.402,15 € |
| 507 | 16,15318 € | 8.189,66 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

