



17051332403 | |
|---|---|
DigiKey Part Number | 1195-8216-ND |
Manufacturer | |
Manufacturer Product Number | 17051332403 |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold or Gold-Palladium |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 13 | 12,45077 € | 161,86 € |
| 26 | 11,85654 € | 308,27 € |
| 52 | 11,29058 € | 587,11 € |
| 104 | 10,75192 € | 1.118,20 € |
| 260 | 10,07927 € | 2.620,61 € |
| 507 | 9,61590 € | 4.875,26 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

