
17050951201 | |
|---|---|
DigiKey Part Number | 1195-5267-ND |
Manufacturer | |
Manufacturer Product Number | 17050951201 |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17050951201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 13 | 6,85692 € | 89,14 € |
| 26 | 6,52923 € | 169,76 € |
| 52 | 6,21769 € | 323,32 € |
| 104 | 5,92087 € | 615,77 € |
| 260 | 5,55031 € | 1.443,08 € |
| 507 | 5,29503 € | 2.684,58 € |
| 1.001 | 5,04716 € | 5.052,21 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

