cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030774201

DigiKey Part Number
17030774201-ND
Manufacturer
Manufacturer Product Number
17030774201
Description
CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
C 11
Number of Positions
77 (55 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Board Guide, Shielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
205,84700 €116,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,84700 €
Unit Price with VAT:6,95793 €