
17030552210 | |
|---|---|
DigiKey Part Number | 1195-5256-ND |
Manufacturer | |
Manufacturer Product Number | 17030552210 |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide |
Number of Positions Loaded 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 20 | 6,12250 € | 122,45 € |
| 40 | 5,83000 € | 233,20 € |
| 60 | 5,66550 € | 339,93 € |
| 100 | 5,46500 € | 546,50 € |
| 260 | 5,10881 € | 1.328,29 € |
| 500 | 4,87862 € | 2.439,31 € |
| 1.000 | 4,64603 € | 4.646,03 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

