
17021752203 | |
|---|---|
DigiKey Part Number | 17021752203-ND |
Manufacturer | |
Manufacturer Product Number | 17021752203 |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold or Gold-Palladium |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,53500 € | 105,35 € |
| Unit Price without VAT: | 10,53500 € |
|---|---|
| Unit Price with VAT: | 12,53665 € |

