



17021752201 | |
|---|---|
DigiKey Part Number | 1195-8209-ND |
Manufacturer | |
Manufacturer Product Number | 17021752201 |
Description | CONN HEADER 175POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17021752201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 175 (125 + 50 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 7,28200 € | 72,82 € |
| 30 | 6,73867 € | 202,16 € |
| 50 | 6,50020 € | 325,01 € |
| 100 | 6,18990 € | 618,99 € |
| 250 | 5,80252 € | 1.450,63 € |
| 500 | 5,52576 € | 2.762,88 € |
| 1.000 | 5,26236 € | 5.262,36 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

