175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17021752006

DigiKey Part Number
1195-5255-ND
Manufacturer
Manufacturer Product Number
17021752006
Description
CONN HEADER 175POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17021752006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
175 (125 + 50 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,23000 €19,23 €
1016,34900 €163,49 €
3015,12867 €453,86 €
5014,59360 €729,68 €
10013,89730 €1.389,73 €
25013,02804 €3.257,01 €
50012,40704 €6.203,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,23000 €
Unit Price with VAT:22,88370 €