



17021751201 | |
|---|---|
DigiKey Part Number | 1195-8208-ND |
Manufacturer | |
Manufacturer Product Number | 17021751201 |
Description | CONN HEADER 175POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17021751201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 25 | Current Rating (Amps) 1 A |
Number of Positions 175 (125 + 50 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 11,05100 € | 110,51 € |
| 30 | 10,22567 € | 306,77 € |
| 50 | 9,86360 € | 493,18 € |
| 100 | 9,39290 € | 939,29 € |
| 250 | 8,80528 € | 2.201,32 € |
| 500 | 8,38544 € | 4.192,72 € |
| 1.000 | 7,98573 € | 7.985,73 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


