
17021252205 | |
|---|---|
DigiKey Part Number | 17021252205-ND |
Manufacturer | |
Manufacturer Product Number | 17021252205 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 25 | Current Rating (Amps) 1 A |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,14400 € | 111,44 € |
| Unit Price without VAT: | 11,14400 € |
|---|---|
| Unit Price with VAT: | 13,26136 € |


