
17011544211 | |
|---|---|
DigiKey Part Number | 17011544211-ND |
Manufacturer | |
Manufacturer Product Number | 17011544211 |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,92800 € | 109,28 € |
| Unit Price without VAT: | 10,92800 € |
|---|---|
| Unit Price with VAT: | 13,00432 € |

