110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17011102239

DigiKey Part Number
1195-5244-ND
Manufacturer
Manufacturer Product Number
17011102239
Description
CONN HEADER 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
110
Manufacturer
HARTING
Pitch
0.079" (2.00mm)
Series
Number of Rows
5
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Press-Fit
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
A 22
Current Rating (Amps)
1 A
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.