
17011002001 | |
|---|---|
DigiKey Part Number | 17011002001-ND |
Manufacturer | |
Manufacturer Product Number | 17011002001 |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011002001 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 100 | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,34000 € | 203,40 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |


